Megger MTR105 Phase Rotation Tester, CAT III 600V, 400Hz Max, 75V Max

Subtotal (1 unit)*

£2,100.80

(exc. VAT)

£2,520.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 15 October 2025
  • Plus 999,999,991 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,100.80

*price indicative


RS Stock No.:
193-8409
Distrelec Article No.:
301-60-871
Mfr. Part No.:
1010-361
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Connection Type

Test Lead

Overvoltage Category

CAT III 600V

Display Type

LCD

Safety Category

CAT III 600V

Current Consumption

2mA

Battery Type

Alkaline, Lithium, NiMH

Power Source

Battery

Dimensions

228 x 105 x 75mm

Weight

930g

Height

75mm

Length

228mm

Maximum Frequency

400Hz

Minimum Frequency

15 Hz

Safety Category Voltage

600V

Maximum Operating Temperature

+50°C

Maximum Voltage

75V

Safety Category Level

CAT III

Model Number p

MTR105

Width

105mm

Minimum Voltage

25V

Minimum Operating Temperature

-10°C

Related links